211115009 | Kopp
Socket, E14, for illuminant, 211115009
Order No.: 06N966
EAN: 4008220865535
MPN:
211115009
2111.1500.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available: 5 pcs.
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3201 €
100 pcs.
2.9274 €
250 pcs.
2.7965 €
1000 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sockets for E14 filament bulbs, type 2111.
With sheath lock and nipple nut M10 x 1; Color: black. Dimensions: H 53.5, D 26.7 mm.
Type: 2111.1500.9, sockets with smooth sheath
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | E14 | |
| Suitable for | illuminant | |
| Material | plastic | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85366110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |