EMI 35 | Kontakt-Chemie
Kontakt-Chemie conductive shielding varnish, spray can, 200 ml, brown, EMI 35
Order No.: 12L4192
EAN: 5412386060533
MPN:
EMI 35
77509-AD
Unit Price (€ / pc.)
41.2692 € *
Available: 10 pcs.
Total Price:
41.27 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2692 €
6 pcs.
39.1986 €
12 pcs.
36.4616 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding lacquer, EMI 35, Kontakt-Chemie
Electrically conductive coating for plastic surfaces. Thermoplastic resin with electrical conductive copper pigments.
EMI 35 contains a special copper pigment, which builds an electrical conductive network within a thermoplastic resin. In this way it is easy to build up a conductive screen on plastic surfaces. This conductive screen prevents that electrical devices will emit electromagnetic noise or that the device is affected by electromagnetic noise from it’s environment. A reduction of 60dB can be reached.
Applications
- Office equipment
- Measuring instruments
- Consumer electronics
- Telecommunication equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conductive shielding varnish | |
| Contents | 200 ml | |
| Container | spray can | |
| Colour | brown | |
| Usage | office equipment, measuring instruments, consumer electronics, telecommunication equipment |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |