83009-AF | Kontakt-Chemie

Kontakt-Chemie antistatic, spray can, 200 ml, black, 83009-AF

Order No.: 12L349
EAN: 5412386830099
MPN:
83009-AF
ANTISTATIK 100 200ML SPRAY
83009-AF Kontakt-Chemie Protective Coatings
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Kontakt-Chemie antistatic, spray can, 200 ml, transparent, 83009-AD
Kontakt-Chemie antistatic, spray can, 200 ml, transparent, 83009-AD
Order No.: 12L4185
Manufacturer: Kontakt-Chemie
per pc. 10.9480 € *

ANTISTATIK 100 from Kontakt Chemie, 83009-AF (19-lingual)

KONTAKT CHEMIE ANTISTATIK 100 is a solution of conductive organic liquids in isopropanol. The organic liquid forms a thin, almost invisible film with sufficient electrical conductivity to reliably prevent the electrostatic discharges from plastic surfaces and fabrics. After the treatment, the surface resistance comes down to values inferior to 109 Ohm.

Content: 200ml

Technical specifications
Filter Property Value
Product type antistatic
Contents 200 ml
Container spray can
Colour black
Usage plastic enclosures, package materials
Logistics
Property Value
Customs tariff number 34024200
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Replacement