77627-AA | Kontakt-Chemie

Kontakt-Chemie thinner, canister, 1 l, colorless, 77627-AA

Order No.: 12L1846
EAN: 5412386776274
MPN:
77627-AA
VERDÜNNER 35 1L KANISTER
77627-AA Kontakt-Chemie Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
6 pcs.
22.5029 €
12 pcs.
21.3724 €
*incl. VAT plus shipping costs
Subject to prior sale

Thinner, 77627-AA, Kontakt-Chemie

Thinner for EMV 35, SILISOL 73

Technical specifications
Filter Property Value
Product type thinner
Contents 1 l
Container canister
Colour colorless
Usage for EMV 35
Logistics
Property Value
Customs tariff number 29141200
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P233 Keep container tightly closed.
  • P271 Use only outdoors or in a well-ventilated area.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.