77527-AA | Kontakt-Chemie

Kontakt-Chemie copper conductive varnish, can, 1 l, brown, 77527-AA

Order No.: 12L1508
EAN: 5412386775277
MPN:
77527-AA
EMV 35 1L DOSE
77527-AA Kontakt-Chemie Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
415.3100 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
415.31 € *
Price list
Quantity
Price per unit*
1 pcs.
415.3100 €
2 pcs.
394.5445 €
*incl. VAT plus shipping costs
Subject to prior sale

Copper conductive lacquer, 77527-AA, Kontakt-Chemie

EMV 35 is the highly conductive shielding lacquer for plastic surfaces. The copper conductive varnish protects against electromagnetic interference, increases the immunity of electrical equipment and prevents the emission of electromagnetic waves from electronic equipment. EMV 35 is especially suitable for coating plastic housings of electrical equipment and electronic devices.

Technical specifications
Filter Property Value
Product type copper conductive varnish
Contents 1 l
Container can
Colour brown
Logistics
Property Value
Customs tariff number 32089091
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H226 Flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P370+P378 In case of fire: Use ... to extinguish.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.