76009-AA | Kontakt-Chemie
Kontakt-Chemie graphite conductive varnish, spray can, 200 ml, black, 76009-AA
Order No.: 12L360
EAN: 5412386057847
MPN:
76009-AA
GRAPHIT 33 200ML SPRAY
This item is no longer available.
As an alternative, we recommend the following item:
Kontakt-Chemie graphite conductive varnish, spray can, 400 ml, black, 76013-AA
Order No.: 12L362
Manufacturer: Kontakt-Chemie
per pc. 25.9420 € *
Graphite conductive varnish, 76009-AA, Kontakt-Chemie
GRAPHIT 33 forms a black, conductive graphite coating. The conductive coating permanently reduces surface resistances to values below 2000 ohms and has good adhesion even to plastics and rubber. GRAPHIT 33 is used for antistatic coating of plastic pipes, as a conductive release coating for high-voltage contacts and for repairing graphitized conductive layers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | graphite conductive varnish | |
| Contents | 200 ml | |
| Container | spray can | |
| Colour | black | |
| Usage | metal, plastic, glass, wood |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|