75027-AA | Kontakt-Chemie

Kontakt-Chemie urethane protective lvarnish, canister, 1 l, transparent, 75027-AA

Order No.: 12L3262
EAN: 5412386750274
MPN:
75027-AA
URETHAN 71 1L KANISTER
75027-AA Kontakt-Chemie Protective Coatings
Image may differ
Unit Price (€ / pc.)
53.4310 € *
Available: 4 pcs.
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4310 €
6 pcs.
50.7654 €
12 pcs.
48.2307 €
*incl. VAT plus shipping costs
Subject to prior sale

Urethane protective varnish, 75027-AA, Kontakt-Chemie

URETHAN 71 is the chemically crosslinked polyurethane-based protective coating. After curing, the transparent insulating varnish has a high chemical resistance to solvents and aggressive vapors and protects printed circuit boards and surfaces even under extreme conditions.

Technical specifications
Filter Property Value
Product type urethane protective lvarnish
Contents 1 l
Container canister
Colour transparent
Usage PCB
Logistics
Property Value
Customs tariff number 38140090
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H373 May cause damage to organs
  • H304 May be fatal if swallowed and enters airways
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P331 Do NOT induce vomiting.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...