74332-AA | Kontakt-Chemie
Kontakt-Chemie insulating/protective varnish, canister, 5 l, transparent, 74332-AA
Order No.: 12L1720
EAN: 5412386743320
MPN:
74332-AA
PLASTIK 70 5L KANISTER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.8215 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
118.82 € *
Price list
Quantity
Price per unit*
1 pcs.
118.8215 €
3 pcs.
112.8715 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection/Insulating varnish, 74332-AA, Kontakt-Chemie
PLASTIK 70 is the universal acrylic resin-based protective and insulating paint. The colorless-transparent varnish dries quickly, is highly insulating and can be used between -40 °C and +60 °C, and up to 100 °C for short periods. PLASTIK 70 is used for permanent protection of printed circuit boards against moisture, for post-insulation of coils and as a universal clear varnish for surfaces of all kinds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating/protective varnish | |
| Contents | 5 l | |
| Container | canister | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |