74309-AH | Kontakt-Chemie
Kontakt-Chemie insulating/protective varnish, spray can, 200 ml, transparent, 74309-AH
Order No.: 12L4196
EAN: 5412386058615
MPN:
74309-AH
PLASTIK 70
Unit Price (€ / pc.)
15.3510 € *
Available: 73 pcs.
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
6 pcs.
14.5894 €
12 pcs.
13.8635 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective/Insulating coating, PLASTIK 70, Kontakt-Chemie
Quick drying, colorless transparent insulating and protective coating based on acrylic resins.
PLASTIK 70 is a low viscosity, solvent drying acrylic based conformal coating with excellent insulating properties. The lacquer is colorless transparent and elastic. It has a durable adhesion in the temperature range from –40°C to +60°C and can be used for a short period of time up to +100°C maximum. It protects printed circuit boards and surfaces from humid inorganic-acid or caustic vapors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating/protective varnish | |
| Contents | 200 ml | |
| Container | spray can | |
| Colour | transparent | |
| Usage | metal, paper, ornaments, paintings, furniture |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |