32046-AA | Kontakt-Chemie
Kontakt-Chemie PCB protective varnish, spray can, 400 ml, transparent, 32046-AA
Order No.: 12L4187
EAN: 5412386033339
MPN:
32046-AA
PLASTIK 70 SUPER 400ML SPRAY
Unit Price (€ / pc.)
25.9420 € *
Available: 14 pcs.
Total Price:
25.94 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9420 €
6 pcs.
24.6449 €
12 pcs.
23.4073 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB protective lacquer, PLASTIK 70 SUPER, Kontakt-Chemie
Quick drying, colorless transparent insulating and protective coating based on novel acrylic resins.
PLASTIK 70 SUPER is a low viscosity, solvent drying acrylic based conformal coating with excellent insulating properties. It is is colorless-transparent and as such is not visual on the printed circuit board surface. PLASTIK 70 SUPER is used as a durable protection on all electronic assemblies which have to resist extreme climatic conditions.
Features
- Resist to extreme temperatures (from -40°C to +125°C)
- Perfect protection and insulation in hot/humid environment
- Contains a pigment that gives a fluorescent blue glow when exposed to UV light
- Without silicones
Applications
- Aeronautics
- Telecommunications
- Electronic materials
- Automotive electricity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB protective varnish | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | transparent | |
| Usage | aeronautics, marine, aerospace, telecommunications, electronic materials, automotive electricity |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |