80009-AE | Kontakt-Chemie

Kontakt-Chemie dry lubricant, spray can, 200 ml, 80009-AE

Order No.: 12L4194
EAN: 5412386060564
MPN:
80009-AE
KONTAFLON 85
80009-AE Kontakt-Chemie Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Available: 47 pcs.
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
6 pcs.
16.8504 €
12 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale

Dry lubricant, KONTAFLON 85, Kontakt-Chemie

Kontaflon 85 is a completely dry, oil-, grease- and silicone-free lubricant. The lubricating solid particles consist of PTFE (polytetrafluoroethylene).

Features

  • Resistant to chemicals
  • Non-flammable after evaporation of solvent
  • Resistant to temperatures ranging from -100°C to +260°
  • Good adhesion properties due to a small amount of binder

Kontaflon 85 can be used in the vicinity of or on sensitive materials: textiles, paper, cardboard, wood. It can also be used on sensitive plastics and in presence of aggressive chemicals. When very thin, non-contaminating lubricating films are required, e.g. for the lubrication of the ejector pins in plastic injection moulds. PTFE has a very low static/gliding friction ratio; it is very effective therefore at inhibiting back gliding.

Technical specifications
Filter Property Value
Product type dry lubricant
Contents 200 ml
Container spray can
Viscosity liquid
Operational temperature -195 °C to 260 °C
Usage textiles, paper, cardboard, wood
Logistics
Property Value
Country of origin BE
Customs tariff number 34039900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...