78527-AA | Kontakt-Chemie
Kontakt-Chemie fine mechanics oil, canister, 1 l, 78527-AA
Order No.: 12L3822
EAN: 5412386785276
MPN:
78527-AA
SPRÜHÖL 88 1L KANISTER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0110 € *
Available: 5 pcs.
Precision mechanics oil, 78527-AA, Kontakt-Chemie
SPRÜHÖL 88 is the capillary-active fine mechanical oil. The thin-bodied fine lubricating oil contains special additives to increase the pressure load capacity and aging resistance. It lubricates and protects fine mechanical bearings, gears, springs, flaps slides and locks. SPRÜHÖL 88 is silicone and acid free and does not gum up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine mechanics oil | |
| Contents | 1 l | |
| Container | canister | |
| Viscosity | liquid | |
| Usage | bearings, gears, springs, flaps slides and locks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 34031910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |