78509-AF | Kontakt-Chemie

Kontakt-Chemie fine mechanics oil, spray can, 200 ml, 78509-AF

Order No.: 12L4183
EAN: 5412386060618
MPN:
78509-AF
SPRÜHÖL 88 200ML SPRAY
78509-AF Kontakt-Chemie Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
11.8762 € *
Available: 34 pcs.
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
6 pcs.
11.2812 €
12 pcs.
10.4601 €
*incl. VAT plus shipping costs
Subject to prior sale

Fine mechanics oil, SPRÜHÖL 88, Kontakt-Chemie

Features

  • Precision lubricating oil, totally acid and silicone free
  • Low viscosity, high capillarity, high load bearing
  • High-pressure additives ensure low wear in the mixed friction range
  • The detergent oil dissolves dirt, resulting in better corrosion protection and lubrication of the metal surface
  • Protects lubricated parts in corrosive environments

Applications

  • Used by service engineers on machinery: bearings, gears, springs, toothed wheels, valves, latches, taps, locks, low speed chains, hydraulic systems
  • Also used on fine mechanics such as; watches, model railways, sewing machines etc.
Technical specifications
Filter Property Value
Product type fine mechanics oil
Contents 200 ml
Container spray can
Operational temperature -30 °C to 100 °C
Usage bearings, gears, springs, toothed wheels, valves, latches, taps, locks, hydraulic systems, watches, model railways, sewing machines
Logistics
Property Value
Country of origin BE
Customs tariff number 34031910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.