33189-AA | Kontakt-Chemie

KONTAKT CHEMIE freezer spray KÄLTE 75 SUPER 400 ml

Order No.: 12L3449
EAN: 5412386056666
MPN:
33189-AA
KÄLTE 75 SUPER 400ML SPRAY
33189-AA Kontakt-Chemie Freeze Sprays
Image may differ
Unit Price (€ / pc.)
41.9475 € *
Available: 56 pcs.
Total Price:
41.95 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9475 €
6 pcs.
40.2696 €
12 pcs.
38.6631 €
*incl. VAT plus shipping costs
Subject to prior sale

Freezer spray with dual action spray system. Extremely strong, safe, environmentally friendly.

KÄLTE 75 SUPER is the cooling spray for the highest demands. The high-purity refrigerant has a low global warming potential, is non-flammable and can also be used on live devices. In combination with the Dual Action spray system, an extra-strong cooling effect is generated. This is ideal for fast and strong cooling of surfaces and components. The comfortable Dual Action spray system has a wide pressure surface and a long, hinged spray lance for precise dosing even in hard to reach places.

Features / Benefits:

- Exrastarke cooling effect.

- Non-flammable, safe and environmentally friendly.

- Dual action spray system with hinged spray lance

Application examples:

- Fast cooling of components of all kinds.

- Functional test of thermocouples.

- Thermal troubleshooting in electronics.

Technical specifications
Filter Property Value
Contents 400 ml
Flammable No
Logistics
Property Value
Country of origin BE
Customs tariff number 38140090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P336 Thaw frosted parts with lukewarm water. Do not rub affected area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.