70004-AA | Kontakt-Chemie
Contact cleaning spray, Kontakt Chemie Kontakt 60, 70004, 100 ml
Order No.: 12L290
EAN: 5412386700040
MPN:
70004-AA
KONTAKT 60 100ML SPRAY
Unit Price (€ / pc.)
7.0686 € *
Available: 14 pcs.
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
5 pcs.
6.7116 €
50 pcs.
6.3784 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact cleaning sprays, type Kontakt Chemie Kontakt 60.
Ideal contact cleaner, dissolves oxide and sulfide layers, eliminates contact resistance and voltage loss.
Type: Kontakt 60, 70004, 100 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 100 ml | |
| Flammable | Yes | |
| NSF approval | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38140090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|