33299-AA | Kontakt-Chemie

KONTAKT CHEMIE compressed air spray Dust Clean PB 400 ml

Order No.: 12L219
EAN: 5412386070631
MPN:
33299-AA
DUST CLEAN PB 400ML
33299-AA Kontakt-Chemie Compressed Air Sprays
Image may differ
Unit Price (€ / pc.)
6.5331 € *
Available: 1 pcs.
Next delivery: 12 pcs. on 2026-04-10
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
6 pcs.
6.2118 €
12 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale

Dust cleaner, 33299-AA, Kontakt-Chemie

Dust Clean PB is the high-yield compressed gas cleaner with comfort spray head. The high spray pressure ensures effective blowing out of dust and dirt from office equipment and computers. The compressed gas liquefied in the spray can leaves no residue.

Features

  • High purity compressed gas, leaves no residues
  • Attachable spray tube for precise cleaning
  • Compatible with all common materials in electronics
Technical specifications
Filter Property Value
Contents 400 ml
Flammable Yes
NSF approval No
Logistics
Property Value
Country of origin BE
Customs tariff number 38140090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...