33165-DE | Kontakt-Chemie

KONTAKT CHEMIE compressed air spray DRUCKLUFT 67 HOCHDRUCK 340 ml

Order No.: 12L4107
EAN: 5412386068560
MPN:
33165-DE
DRUCKLUFT 67 HOCHDRUCK 340ML SPRAY
33165-DE Kontakt-Chemie Compressed Air Sprays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Compressed air spray, 340 ml, DUST OFF HF
Compressed air spray, 340 ml, DUST OFF HF
Order No.: 12L4191
Manufacturer: Kontakt-Chemie
per pc. 32.0110 € *

Druckluft 67 Hochdruck from Kontakt Chemie/CRC

Compressed air jet 4 times stronger compared to standard sprays, for large surfaces or stubborn contamination, with DEKRA test seal, non-combustible (suited for use in Ex safety areas).

Contains: 340 ml

Technical specifications
Filter Property Value
Contents 340 ml
Flammable No
Logistics
Property Value
Country of origin BE
Customs tariff number 29035100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P336 Thaw frosted parts with lukewarm water. Do not rub affected area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Replacement

Order No.:

 12L4191

Manufacturer SKU:

 33165-AA

 

Available: 13 pcs.
32.01 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.0110 €
6 pcs.
30.4164 €
12 pcs.
28.8932 €