33165-AA | Kontakt-Chemie

Compressed air spray, 340 ml, DUST OFF HF

Order No.: 12L4191
EAN: 5412386068553
MPN:
33165-AA
DUST OFF HF
33165-AA Kontakt-Chemie Compressed Air Sprays
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Available: 13 pcs.
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
6 pcs.
30.4164 €
12 pcs.
28.8932 €
*incl. VAT plus shipping costs
Subject to prior sale

Compressed air spray, DUST OFF HF, Kontakt-Chemie

A high pressure, inert, liquefied gas that removes dust and loose debris. It prevents electronic component errors, downtime and damage caused by microscopic dust. Formulated for low long-term environmental impact. The DUST OFF 67 HF has a reduced Global Warming Potential (GWP) value to 7.

Features

  • Exceptional high flow rate
  • High purity, liquefied gas based on hydrofluorolefin (HFO)
  • Non-flammable according to directive 2008/47/EC
  • Moisture and oil-free. Will not leave residues like compressed air cleaning
  • Harmless to all common materials in electronics
  • Equipped with an extension tube for an accurate cleaning procedure

Applications

  • Suitable for electronic components like printed circuit boards
  • Cleaning of laboratory equipment, communication electronics or data processing equipment
  • Essential for all cleaning operations, where liquid solvents are inappropriate
Technical specifications
Filter Property Value
Contents 340 ml
Flammable No
Logistics
Property Value
Country of origin BE
Customs tariff number 29035100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P336 Thaw frosted parts with lukewarm water. Do not rub affected area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.