86109-AE | Kontakt-Chemie

Kontakt-Chemie degreaser agent, spray can, 200 ml, 86109-AE

Order No.: 12L4197
EAN: 5412386061424
MPN:
86109-AE
SURFACE 95 200ML SPRAY
86109-AE Kontakt-Chemie Cleaning Agents
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 12 pcs.
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
6 pcs.
9.7104 €
12 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale

Cleaner, SURFACE 95, Kontakt-Chemie

Surface cleaner for housings and keyboards. Water-free solvent mix with high cleaning power and care additives for a refreshing shine.

Features

  • Special silicone-based care additives hide small scratches and traces of use and refresh the surface
  • A special antistatic additive delays the build-up of dust and therefore the accumulation of dirt
  • Water-free

Applications

  • PC housing
  • Keyboards
  • Telephone systems
  • Windows
  • Desks
  • Printer and scanner housing
Technical specifications
Filter Property Value
Version degreaser agent
Contents 200 ml
Container spray can
Usage office equipment
Logistics
Property Value
Customs tariff number 34024200
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...