80715-AI | Kontakt-Chemie

Kontakt-Chemie screen cleaner, can, 200 ml, 80715-AI

Order No.: 12L4181
EAN: 5412386058707
MPN:
80715-AI
SCREEN TFT 200ML SPRAY
80715-AI Kontakt-Chemie Cleaning Agents
Image may differ
Unit Price (€ / pc.)
10.3530 € *
Available: 16 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
6 pcs.
9.8413 €
12 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale

Screen cleaner, SCREEN TFT, Kontakt-Chemie

Special cleaner for TFT or LED screens and LCD displays, or all kind of screens with sensitive coatings. Screen TFT is a water based foam cleaner without any solvent, alcohol, white spirit or ammoniac.

Features

  • Cleaning of sensitive surfaces without stripes
  • Works on most common contaminations: fingerprints, nicotine
  • Stable foam during an extended period
  • Does not drip off from vertical surfaces

Applications

  • PC monitors
  • Notebooks/Laptops
  • Smartphones
  • Camcorders
  • Navigation systems
Technical specifications
Filter Property Value
Version screen cleaner
Contents 200 ml
Container can
Usage PC monitors, notebooks, laptops, smartphones, camcorders, navigation systems
Logistics
Property Value
Customs tariff number 34024200
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.