77187-AA | Kontakt-Chemie
Kontakt-Chemie laser cleaner, pen, 10 ml, 77187-AA
Order No.: 12L3099
EAN: 5412386771873
MPN:
77187-AA
SPOTCLEAN 10 ML STIFT
Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
6 pcs.
6.6640 €
12 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
SPOTCLEAN Cleaning pen for lasers and sensores 77187-AA from Kontakt Chemie
For on-the-spot cleaning of small surfaces such as lasers, head drums, pushbuttons or sensors, with isopropyl alcohol of highest purity. The moistened fiber tip dissolves and removes dirt in a single pass. The cleaning alcohol has a high material compatibility and evaporates quickly and without residue after its application. Clear, colorless liquid.
Density at 20 °C (FEA 605): 0.79 g/cm³
Evaporation factor (Ether = 1): 11
Flame point: 12 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | laser cleaner | |
| Contents | 10 ml | |
| Container | pen | |
| Usage | electrical devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38140090 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|