72313-AA | Kontakt-Chemie

Kontakt-Chemie magnetic head cleaner, spray can, 400 ml, 72313-AA

Order No.: 12L374
EAN: 5412386061790
MPN:
72313-AA
VIDEO 90 400ML SPRAY
72313-AA Kontakt-Chemie Cleaning Agents
Image may differ
Unit Price (€ / pc.)
14.9821 € *
Available: 56 pcs.
Total Price:
14.98 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9821 €
6 pcs.
14.6251 €
12 pcs.
14.2681 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic-head cleaner sprays, type Kontakt Chemie Video 90.

Special cleaner for any type of magnetic head. The gentle cleaner removes dirt, dust, tape abrasion, oil/grease residue from laser lenses, audio and video heads on video, audio and data storage systems. Ensures clear images, pure sound and data transmission without problems.

Type: 72313, Video 90, 400 ml

Technical specifications
Filter Property Value
Version magnetic head cleaner
Contents 400 ml
Container spray can
Usage external use
Logistics
Property Value
Customs tariff number 38140090
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...