72309-AF | Kontakt-Chemie
Kontakt-Chemie magnetic head cleaner, spray can, 200 ml, 72309-AF
Order No.: 12L4189
EAN: 5412386060670
MPN:
72309-AF
VIDEO 90 200ML SPRAY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8762 € *
Available: 8 pcs.
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
6 pcs.
11.2812 €
12 pcs.
10.7219 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic head cleaner, VIDEO 90, Kontakt-Chemie
Special cleaning agent for magnetic heads, picture- and sound heads or optical laser system.
Video 90 is recommended to clean sensitive surfaces. The special cleaner removes dust, tape wear dirt, oil and grease. Can be used on hard to reach parts. Dries very quickly without leaving a residue.
Applications
- Magnetic heads, picture- and sound heads
- Disk drives, CD, DVD players, tape recorders
- Optical laser systems and sensors
- Projectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnetic head cleaner | |
| Contents | 200 ml | |
| Container | spray can | |
| Usage | CD and DVD players, video recorders, tape recorders, cassette recorders, optical laser systems and sensors, projectors or disk drives |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38140090 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|