72309-AA | Kontakt-Chemie

Kontakt-Chemie magnetic head cleaner, spray can, 200 ml, 72309-AA

Order No.: 12L373
EAN: 5412386061806
MPN:
72309-AA
VIDEO 90 200ML SPRAY
72309-AA Kontakt-Chemie Cleaning Agents
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Kontakt-Chemie magnetic head cleaner, spray can, 200 ml, 72309-AF
Kontakt-Chemie magnetic head cleaner, spray can, 200 ml, 72309-AF
Order No.: 12L4189
Manufacturer: Kontakt-Chemie
per pc. 11.8762 € *

Magnetic head cleaning sprays, type Kontakt Chemie Video 90.

Special cleaner for any type of magnetic head. The gentle cleaner removes dirt, dust, tape abrasion, oil/grease residue from laser lenses, audio and video heads on video, audio and data storage systems. Ensures clear images, pure sound and data transmission without problems.

Type: 72309-AF, Video 90, 200 ml

Technical specifications
Filter Property Value
Version magnetic head cleaner
Contents 200 ml
Container spray can
Usage audio/VHS tape head cleaner
Logistics
Property Value
Customs tariff number 38140090
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Replacement