71032-AA | Kontakt-Chemie
Kontakt-Chemie contact cleaner, canister, 5 l, 71032-AA
Order No.: 12L1598
EAN: 5412386710322
MPN:
71032-AA
KONTAKT WL 5L KANISTER
Unit Price (€ / pc.)
111.7410 € *
Available: 2 pcs.
KONTAKT WL is the universal spray wash for all electronics. The solvent mixture removes a wide range of dirt such as oil, grease, soot or nicotine residues from electrical devices, plugs, motors or precision mechanical gears. KONTAKT WL has a high dissolving power, good material compatibility with common electronic components and dries quickly and residue-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact cleaner | |
| Contents | 5 l | |
| Container | canister | |
| Usage | electrical devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38140090 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|