11309-AF | Kontakt-Chemie

Kontakt-Chemie degreaser agent, spray can, 200 ml, 11309-AF

Order No.: 12L4190
EAN: 5412386060519
MPN:
11309-AF
DEGREASER 65 200ML SPRAY
11309-AF Kontakt-Chemie Cleaning Agents
Image may differ
Unit Price (€ / pc.)
14.1610 € *
Available: 11 pcs.
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
6 pcs.
13.4470 €
12 pcs.
12.7806 €
*incl. VAT plus shipping costs
Subject to prior sale

Degreasing spray, DEGREASER 65, Kontakt-Chemie

DEGREASER 65 is developed for cleaning of electro motors and metal surfaces, without leaving a residue. A balanced drying time, flash point and cleaning power allows a relative easy and effective cleaning.

Applications

  • Electric motors
  • High tension switches
  • Insulators
  • Switchboards

The cleaner dissolves heavy oil, grease and resin contaminations. Also mixes of oil, salts and water are easily removed.

Technical specifications
Filter Property Value
Version degreaser agent
Contents 200 ml
Container spray can
Usage electro motors, high tension switches, insulators, switchboards
Logistics
Property Value
Customs tariff number 38140090
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.