32596-AA | Kontakt-Chemie
Spray tube kit for CRC spray cans, 32596-AA
Order No.: 12L1800
EAN: 5412386062216
MPN:
32596-AA
SPRÜHROHR-SET 145MM 6 STK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9393 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Spray tube, 32596-AA, Kontakt-Chemie
Spray tube set 145 mm for CRC spray cans. Set of 6 145 mm long spray tubes with matching spray heads for many CRC sprays. Ideal for precise fine dosing and for reaching inaccessible places.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spray tube kit | |
| Suitable for | CRC spray cans |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |