03.318.005.1 | Knürr
Outlet strip, 5-way, 2.5 m, 16 A, with surge protection, gray, 03.318.005.1
NCNR (non cancelable / non returnable)
Schuko-style outlet strips, type Knürr Di-Strip Safety Standard.
With overvoltage protection, integrated line filter and illuminated 2-pole switch. The overvoltage protection ensures a high discharge capacity. The integrated line filter is compliant with VDE 0565 and EN 60939; Features: the 483 mm length units can be mounted in 19-inch racks. Outlet angle 45°, outlet pitch 50 mm. Dimensions: H 45.5 mm. Housing width: 44.4 mm (1 HU). Rating: 230 VAC/16 A. Cut-off discharge current (8/20 µs): 10 kA. Response time: < 25 ns. Overvoltage protection: performance class D to VDE 0675-6. Line filter to VDE 0565 (EN 60939). Design: CE label in accordance with Low-Voltage Directive 73/23/EC and EMC Directive 89/336/EC, standard DIN 49440 (VDE). Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Supplied with mounting brackets. The plastic parts for pastel-orange colored units are light-gray RAL 7035.
Technical attributes (type, number of outlets, color, dimension L): 03.318.005.1, 5 outlets, RAL 7035 light-gray, L 483 mm
| Filter | Property | Value |
|---|---|---|
| Cable length | 2.5 m | |
| Number of sockets | 5 | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Length | 483 mm | |
| Width | 44.4 mm | |
| Depth | 45.5 mm | |
| Material | sheet steel |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |