03.304.005.1 | Knürr
Outlet strip, 5-way, 2.5 m, 16 A, gray, 03.304.005.1
NCNR (non cancelable / non returnable)
Schuko-style outlet strips, type Knürr Di-Strip Protector Fi/LS/Fi-LS.
Optional mounting in 19-inch racks of the 483 mm length units. Outlet angle 45°, outlet pitch 50 mm; Dimensions: H 78 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE label according to low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE certificate (only type LS). Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, molded angled plug. Supplied with mounting brackets. Color: light-gray.
With RCD, type Protector Fi 03.304.
For personal protection; Tripping (residual) current: 10 mA, AC and pulsed DC residual current. Response time: 10 to 30 ms.
Technical attributes (type, number of outlets, color, dimension L): 03.304.005.1, 5 outlets, RAL 7035 light-gray, L 483 mm
| Filter | Property | Value |
|---|---|---|
| Cable length | 2.5 m | |
| Number of sockets | 5 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Length | 483 mm | |
| Width | 44.4 mm | |
| Depth | 78 mm | |
| Material | sheet steel |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |