03.302.054.1 | Knürr
Outlet strip, 4-way, 2.5 m, 16 A, gray, 03.302.054.1
NCNR (non cancelable / non returnable)
Schuko-style outlet strips, Knürr Di-Strip Classic.
With 2-pole switch, with or without illumination
Outlet angular position: 45°
Pitch: 100 mm
Dimensions: H 45.5 mm
Housing width: 44.4 mm (1 HU)
Rating: 100 to 240 VAC/16 A
Design: CE marking to low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE certification, DIN 49440
Housing: closed steel sheet profile, galvanized, powder-coated structure
Plastic components: Vampamide 6 0024 VO (UL 94 V-0)
Internal conductor: continuous busbars made of brass
Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Supplied with mounting brackets. With pastel-orange color the plastic parts are light-gray RAL 7035.
With switch, type 03.302.
| Filter | Property | Value |
|---|---|---|
| Cable length | 2.5 m | |
| Number of sockets | 4 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Length | 533 mm | |
| Width | 44.4 mm | |
| Depth | 45.5 mm | |
| Material | sheet steel |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |