03.300.055.6 | Knürr
Outlet strip, 5-way, 2.5 m, 16 A, orange, 03.300.055.6
NCNR (non cancelable / non returnable)
Schuko-style outlet strips, type Knürr Di-Strip Classic.
With 2-pole switch, with or without illumination; Outlet angular position: 45°. Pitch: 100 mm. Dimensions: H 45.5 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE marking to low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE certification, DIN 49440. Housing: closed steel sheet profile, galvanized, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Supplied with mounting brackets. With pastel-orange color the plastic parts are light-gray RAL 7035.
Without switch, type 03.300.
Technical attributes (type, number of outlets, color, dimension L): 03.300.055.6, 5 outlets, RAL 2003 pastel-orange, L 583 mm
| Filter | Property | Value |
|---|---|---|
| Cable length | 2.5 m | |
| Number of sockets | 5 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | orange | |
| Length | 583 mm | |
| Width | 44.4 mm | |
| Depth | 45.5 mm | |
| Material | sheet steel |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |