88 01 400 | Knipex
Water pump pliers, 400 mm, jaw opening 90 mm/3.54 inch, 88 01 400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.9006 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
69.90 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9006 €
6 pcs.
62.9034 €
*incl. VAT plus shipping costs
Subject to prior sale
The classic model, now also in 400 mm length. Robust construction, insensitive to dirt- particularly suitable for outdoor work. Good access to the workpiece due to slim size of head and joint area. Guard prevents operators' fingers being pinched. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Box-joint design for high stability due to double guide. Robust adjustment mechanism, insensitive to dirt, easy to clean- particularly suitable for outdoor work. 11-notch adjustment positioning with a gripping capacity up to 3 1/2'', optimised adjustment to the workpiece and user-friendly handle position. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 90 mm | |
| Jaw opening (inch) | 3.54 inch | |
| Length | 400 mm | |
| Weight | 1190 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |