87 51 180 | Knipex
Water pump pliers, 180 mm, jaw opening 32 mm/1.25 inch, 87 51 180
Unit Price (€ / pc.)
29.0241 € *
Available: 11 pcs.
Water Pump Pliers extra-slim, 87 51 180, Knipex
Water pump pliers extra-slim, Long, pointed jaws with front gripping serration: longitudinal gripping profile for round parts such as screws and bolts. Ideal for service, maintenance and equipment repair, in automotive and general industry.
Features
- Firm grip also on flat material due to three-point rest
- Cross groove for holding slender round materials such as nails
- Fine adjustment for optimum adjustment of the gripping width and hand-friendly grip position
- Push the button for adjustment on the workpiece
- Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 32 mm | |
| Jaw opening (inch) | 1.25 inch | |
| Length | 180 mm | |
| Weight | 173 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |