87 02 180 | Knipex
Water pump pliers, 180 mm, jaw opening 42 mm/1.65 inch, 87 02 180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6659 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
31.67 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6659 €
6 pcs.
28.4886 €
*incl. VAT plus shipping costs
Subject to prior sale
Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 42 mm | |
| Jaw opening (inch) | 1.65 inch | |
| Length | 180 mm | |
| Weight | 196 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |