87 01 560 | Knipex
Water pump pliers, 560 mm, jaw opening 120 mm/4.72 inch, 87 01 560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.0805 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
126.08 € *
Price list
Quantity
Price per unit*
1 pcs.
126.0805 €
6 pcs.
113.4665 €
*incl. VAT plus shipping costs
Subject to prior sale
Greater gripping capacity but much lower weight than comparable pipe wrenches. Fast push-button adjustment directly on the workpiece, no unintentional slipping of the joint. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 120 mm | |
| Jaw opening (inch) | 4.72 inch | |
| Length | 560 mm | |
| Weight | 2750 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |