86 05 250 T | Knipex
Pliers wrench, 250 mm, jaw opening 52 mm/2.04 inch, 86 05 250 T
Order No.: 20L3155
EAN: 4003773080138
MPN:
86 05 250 T
8605250T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.6471 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
78.65 € *
Price list
Quantity
Price per unit*
1 pcs.
78.6471 €
6 pcs.
70.7812 €
*incl. VAT plus shipping costs
Subject to prior sale
Replaces the need for sets of metric and imperial spanners. Smooth jaws for damage free installation of plated fittings - working directly on chrome!. Adjustable tightening tool. Also excellent for gripping, holding, pressing and bending workpieces. Zero backlash jaw pressure prevents damage to edges of sensitive components. Push the button for adjustment on the workpiece. Parallel jaws give a more solid grip- its design allows flexible adjustment of all widths up to the specified maximum size. Reliable catching of the hinge bolt: no unintentional shifting. The ratchet type principle allows quick and easy tightening and release of all bolted connections. Lever transmission greater than 10 : 1 for strong gripping power. Chrome vanadium electric steel, forged, oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pliers wrench | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 52 mm | |
| Jaw opening (inch) | 2.04 inch | |
| Length | 250 mm | |
| Weight | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |