86 05 180 T | Knipex
Pliers wrench, 180 mm, jaw opening 40 mm/1.57 inch, 86 05 180 T
Order No.: 20L3145
EAN: 4003773080121
MPN:
86 05 180 T
8605180T
This item is no longer available.
As an alternative, we recommend the following item:
Pliers wrench, 180 mm, jaw opening 40 mm/1.57 inch, 86 05 180
Order No.: 20L3140
Manufacturer: Knipex
per pc. 60.8566 € *
Replaces the need for sets of metric and imperial spanners. Smooth jaws for damage free installation of plated fittings - working directly on chrome!. Adjustable tightening tool. Also excellent for gripping, holding, pressing and bending workpieces. Zero backlash jaw pressure prevents damage to edges of sensitive components. Push the button for adjustment on the workpiece. Parallel jaws give a more solid grip- its design allows flexible adjustment of all widths up to the specified maximum size. Reliable catching of the hinge bolt: no unintentional shifting. The ratchet type principle allows quick and easy tightening and release of all bolted connections. Lever transmission greater than 10 : 1 for strong gripping power. Chrome vanadium electric steel, forged, oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pliers wrench | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 40 mm | |
| Jaw opening (inch) | 1.57 inch | |
| Length | 180 mm | |
| Weight | 280 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |