85 51 250 C | Knipex
Hose clamp plier, 250 mm, 85 51 250 C
Order No.: 20L3120
EAN: 4003773078517
MPN:
85 51 250 C
8551250C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.8225 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
56.82 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8225 €
6 pcs.
51.1462 €
*incl. VAT plus shipping costs
Subject to prior sale
To open and close Click clamps. Rotating jaw inserts for the safe actuation of clamps in any position. Good leverage which allows clamps to be opened and closed again comfortably and easily without a great deal of effort. For easy working on fuel hoses, vacuum pipes and suction nozzles and many other applications. Additional function: detach hoses gently using the serrated jaw. Slim head design- narrow head width, rotating grip inserts make this an ideal tool, especially in confined areas. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hose clamp plier | |
| 1000V Insulated | No | |
| Length | 250 mm | |
| Weight | 345 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |