85 51 250 AF | Knipex
Spring band clamp pliers, 250 mm, jaw opening 70 mm/2.75 inch, 85 51 250 AF
Order No.: 20L3115
EAN: 4003773078623
MPN:
85 51 250 AF
8551250AF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.0180 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
74.02 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0180 €
6 pcs.
66.6162 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotating, universal grip inserts for reliably gripping the clamps in all positions. Jaw inserts can also be rotated under load. Extremely good leverage which allows clamps to be opened easily without great effort. Slim head design- narrow head width, rotating grip inserts make this an ideal tool, especially in confined areas. Additional function: detach hoses gently using the serrated jaw. Chrome vanadium electric steel, forged, oil-hardened Model: The locking device enables simple and secure work on clamps under tension without effort. One-hand release. Can be used for standard, space-saving, spring wire hose clamps and for spring band clamps up to 70 mm nominal size. Allows more than 40 mm clamping range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring band clamp pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 70 mm | |
| Jaw opening (inch) | 2.75 inch | |
| Length | 250 mm | |
| Weight | 350 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |