85 51 180 A | Knipex
Spring band clamp pliers, 180 mm, jaw opening 50 mm/1.96 inch, 85 51 180 A
Order No.: 22L1771
EAN: 4003773081159
MPN:
85 51 180 A
8551180A
Unit Price (€ / pc.)
50.7892 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
50.79 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7892 €
6 pcs.
45.6960 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotating, universal grip inserts for reliably gripping the clamps in all positions. Jaw inserts can also be rotated under load. Extremely good leverage which allows clamps to be opened easily without great effort. Slim head design- narrow head width, rotating grip inserts make this an ideal tool, especially in confined areas. Additional function: detach hoses gently using the serrated jaw. Chrome vanadium electric steel, forged, oil-hardened Model: Can be used for standard, space-saving and wire clamps, as well as for spring band clamps with a nominal size of up to 50 mm. Allows more than 30 mm clamping range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring band clamp pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 50 mm | |
| Jaw opening (inch) | 1.96 inch | |
| Length | 180 mm | |
| Weight | 190 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |