83 61 020 | Knipex
Pipe wrench, 560 mm, jaw opening 70 mm/2.75 inch, 83 61 020
Order No.: 20L3095
EAN: 4003773078876
MPN:
83 61 020
8361020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.0746 € *
Available in 7 Days: 50 pcs. - if ordered today
Time-saving, precise adjustment of the gripping width directly on the workpiece at the push of a button. Less effort required due to self-locking action. No unintentional shifting of the pliers handles. Guard prevents operators' fingers being pinched. Maximum load capability thanks to completely hardened handles. High wear resistance due to the additionally hardened teeth. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pipe wrench | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 70 mm | |
| Jaw opening (inch) | 2.75 inch | |
| Length | 560 mm | |
| Weight | 2480 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |