83 60 015 | Knipex
Pipe wrench, 420 mm, jaw opening 60 mm/2.36 inch, 83 60 015
Order No.: 20L3075
EAN: 4003773075677
MPN:
83 60 015
8360015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.0418 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
74.04 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0418 €
6 pcs.
66.6281 €
*incl. VAT plus shipping costs
Subject to prior sale
Time-saving, precise adjustment of the gripping width directly on the workpiece at the push of a button. Less effort required due to self-locking action. No unintentional shifting of the pliers handles. Guard prevents operators' fingers being pinched. Maximum load capability thanks to completely hardened handles. High wear resistance due to the additionally hardened teeth. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pipe wrench | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 60 mm | |
| Jaw opening (inch) | 2.36 inch | |
| Length | 420 mm | |
| Weight | 1470 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |