83 30 010 | Knipex
Pipe wrench, 320 mm, jaw opening 42 mm/1.65 inch, 83 30 010
Order No.: 20L3050
EAN: 4003773014249
MPN:
83 30 010
8330010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8642 € *
Available in 7 Days: 50 pcs. - if ordered today
Slim, S-type jaw. Jaws with offset teeth in opposite direction. Teeth additionally induction hardened. Three-point contact on pipes, self-locking. I-beam handle design. Captive adjusting nut. Red powder coated, jaws bright ground. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pipe wrench | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 42 mm | |
| Jaw opening (inch) | 1.65 inch | |
| Length | 320 mm | |
| Weight | 836 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |