83 20 015 | Knipex
Pipe wrench, 430 mm, jaw opening 60 mm/2.36 inch, 83 20 015
Order No.: 20L3035
EAN: 4003773014225
MPN:
83 20 015
8320015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.6912 € *
Available in 7 Days: 50 pcs. - if ordered today
Swedish pattern. 45° angled jaws. Jaws with offset teeth in opposite direction. Teeth additionally induction hardened. I-beam handle design. Captive adjusting nut. Red powder coated, jaws bright ground. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pipe wrench | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 60 mm | |
| Jaw opening (inch) | 2.36 inch | |
| Length | 430 mm | |
| Weight | 1408 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |