42 24 280 | Knipex
Welding grip pliers, 280 mm, jaw opening 70 mm/2.75 inch, 42 24 280
Order No.: 20L2015
EAN: 4003773022213
MPN:
42 24 280
4224280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4354 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
42.44 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4354 €
6 pcs.
38.1990 €
*incl. VAT plus shipping costs
Subject to prior sale
For gripping, clamping and holding of diverse profiles. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength Model: Heat resistant malleable cast iron jaws. Round or tubular material items lying centrally side by side are held securely during welding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | welding grip pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 70 mm | |
| Jaw opening (inch) | 2.75 inch | |
| Length | 280 mm | |
| Weight | 850 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |