42 14 280 | Knipex
Welding grip pliers, 280 mm, jaw opening 65 mm/2.55 inch, 42 14 280
Order No.: 20L2010
EAN: 4003773022206
MPN:
42 14 280
4214280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6734 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
42.67 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6734 €
6 pcs.
38.3894 €
*incl. VAT plus shipping costs
Subject to prior sale
For gripping, clamping and holding of diverse profiles. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength Model: Heat resistant malleable cast iron jaws. Section or flat material items lying side by side are held in place during welding. Also for section material with vertical webs up to 25 mm height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | welding grip pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 65 mm | |
| Jaw opening (inch) | 2.55 inch | |
| Length | 280 mm | |
| Weight | 917 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |