41 04 300 | Knipex
Locking pliers, 300 mm, jaw opening 65 mm/2.55 inch, 41 04 300
Order No.: 20L1985
EAN: 4003773022183
MPN:
41 04 300
4104300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3636 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
43.36 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3636 €
6 pcs.
39.0201 €
*incl. VAT plus shipping costs
Subject to prior sale
Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength. Gripping jaws: chrome vanadium electric steel, forged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grip pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 65 mm | |
| Jaw opening (inch) | 2.55 inch | |
| Length | 300 mm | |
| Weight | 923 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |