92 72 45 | Knipex
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, 92 72 45
Order No.: 21L1155
EAN: 4003773054962
MPN:
92 72 45
927245
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5398 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
19.54 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5398 €
6 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
Universally applicable. Straight pattern. Wide, round tips. Serrated handles Model: Round tips, approx. 3.5 mm wide. Knurled gripping surfaces. Non-reflective matt finish. Stainless, anti-magnetic and acid-proof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 145 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |