92 67 63 | Knipex
Precision tweezers, insulated, spring steel, 145 mm, 92 67 63
Order No.: 06L1460
EAN: 4003773054931
MPN:
92 67 63
926763
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7397 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
25.74 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7397 €
6 pcs.
23.1693 €
*incl. VAT plus shipping costs
Subject to prior sale
Tested according to IEC 60900. With dipped insulation. Spring steel, chrome plated Model: Straight pattern. Knurled gripping surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | Yes | |
| Anti-magnetic | No | |
| Material | spring steel | |
| Length | 145 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |