92 64 44 | Knipex
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, 92 64 44
Order No.: 21L1145
EAN: 4003773054924
MPN:
92 64 44
926444
This item is no longer available.
As an alternative, we recommend the following item:
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, 92 72 45
Order No.: 21L1155
Manufacturer: Knipex
per pc. 19.5398 € *
Universally applicable. Straight pattern. Wide, round tips. Serrated handles Model: Round tips, approx. 3.5 mm wide. Gripping surfaces with fine transverse serration. Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 145 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |